Reference Only
IS-SERIAL-CABLE
Ethernet Cables / Networking Cables Srial cbl 4 Dev kits RJ11 to DB9
Datasheet
IS-SERIAL-CABLE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Serial Cable | |
| Connector End A | RJ11 | |
| Connector End B | DB9 | |
| Connector End B Pin Count | 9 Position | |
| Cable Length | 1.88 m (6.167 ft) | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Description/Function | Connects a SmartSwitch controller or SmartSwitch system to a computer via RS-232 standard through the serial port | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | EP | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.84 | $16.84 | |
| $15.78 | $1,578.00 |
Need more?
Sign in to add projects and notes