Reference Only
IS-CL04R
Switch Development Tools Controller for one OLED Rocker
Datasheet
IS-CL04R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Development Tools | |
| Tool Is For Evaluation Of | OLED SmartSwitch Rocker | |
| Packaging | Bulk | |
| Description/Function | Controller | |
| Product Type | Switch Development Tools | |
| Series | IS | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 99 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $152.53 | $152.53 | |
| $132.00 | $13,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Bourns
Potentiometers 5/8" SQUARE ST PANEL CTRL

Bourns
Potentiometers 5/8" 100K 20% Square Single Turn

Bourns
Encoders 1/4"FLAT 64PPR
NKK Switches
Ethernet Cables / Networking Cables Srial cbl 4 Dev kits RJ11 to DB9
My Notes
Sign into see notes.