Reference Only
IS-CHPMPHP
Power Management IC Development Tools SWITCH ACCESSORY
Datasheet
IS-CHPMPHP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Input Voltage | 2.7 V to 5.5 V | |
| Output Voltage | 16 V | |
| Tool Is For Evaluation Of | MAX8574 | |
| Series | IS-CHPMP | |
| Description/Function | With framless OLED | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.31 | $43.31 | |
| $38.51 | $3,851.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes