Reference Only

HB215SKG03CF

Pushbutton Switches - Industrial OFF(ON) RED/GRN LED SWTCH BODY ONLY .4VA

Manufacturer:

Mfr Part:
HB215SKG03CF

TTI Part:
HB215SKG03CF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Current Rating100 mA
Illumination ColorRed, Green
Termination StylePC Pin
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesHB
Actuator StyleWithout Cap
Contact PlatingGold
Life100000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
TypeSubminiature
Part # AliasesHB2-15SKP4RM

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.34$10.34
$9.48$2,370.00
$8.09$20,225.00
Need more?

Associated Parts

AT633D NKK Switches
Required Product

NKK Switches

Panel Mount Indicator Lamps T-1 AMBER LED
AT4032JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps ROUND WHITE CAP
AT633F NKK Switches
Required Product

NKK Switches

Panel Mount Indicator Lamps T-1 GREEN LED
AT4035C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE RED CAP FOR HB NONILLUMINATED
AT4052AB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .291" SQ SPT ILL CAP
AT4035B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP RECT WHITE
AT4033JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CLR LENS/WHT DIFF FOR HB INDCTRS
AT4036F NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps ROUND GREEN CAP FOR HB NONILLUMINATED
AT624G NKK Switches
Required Product

NKK Switches

Switch Hardware SUPER BRIGHT BLUE LED FOR HB SERIES
AT110 NKK Switches
Required Product

NKK Switches

Switch Hardware SOCKET WRENCH HB
Sign in to add projects and notes