Reference Only

HB16SKW01-E

Pushbutton Switches SPDT ON-ON SQUARE WHITE CAP .1A

Manufacturer:

Mfr Part:
HB16SKW01-E

TTI Part:
HB16SKW01-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesHB
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount
Switch FunctionON - ON
ActuatorSquare
Current Rating100 mA
Voltage Rating DC30 VDC
Voltage Rating AC30 VAC
Termination StyleSolder Lug
Cap ColorYellow
Contact PlatingSilver
PackagingBulk
Housing MaterialPolyamide, Glass Fiber Reinforced
Power Rating100 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.27$13.27
$11.22$2,805.00
$8.89$22,225.00
Need more?

My Notes

Sign into see notes.