Reference Only
HB16SKW01-B
Pushbutton Switches - Board Mount SPDT ON-ON 0.1A SQR WHITE CAP
Datasheet
HB16SKW01-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | HB | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Actuator | Square | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| Voltage Rating AC | 30 VAC | |
| Termination Style | Solder Lug | |
| Cap Color | White | |
| Contact Plating | Silver | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Power Rating | 100 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.18 | $10.18 | |
| $9.31 | $93.10 | |
| $8.57 | $214.25 | |
| $8.41 | $336.40 | |
| $8.24 | $659.20 | |
| $7.66 | $1,915.00 | |
| $7.30 | $18,250.00 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.60 | $13.60 | |
| $12.47 | $3,117.50 | |
| $10.64 | $26,600.00 |
Associated Parts

Panel Mount Indicator Lamps T-1 AMBER LED

Panel Mount Indicator Lamps T-1 GREEN LED

Switch Bezels / Switch Caps ROUND WHITE CAP

Switch Bezels / Switch Caps SQUARE RED CAP FOR HB NONILLUMINATED

Switch Bezels / Switch Caps .291" SQ SPT ILL CAP

Switch Bezels / Switch Caps CAP RECT WHITE
Switch Bezels / Switch Caps SQUARE CLR LENS/WHT DIFF FOR HB INDCTRS

Switch Bezels / Switch Caps ROUND GREEN CAP FOR HB NONILLUMINATED

Switch Hardware SUPER BRIGHT BLUE LED FOR HB SERIES

Switch Hardware SOCKET WRENCH HB
My Notes
Sign into see notes.