Reference Only
HB16CKW01-G
Pushbutton Switches - Industrial SPDT BLUE CAP HB SERIES
Datasheet
HB16CKW01-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 30 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA | |
| Cap Color | Blue | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Series | HB | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Power Rating | 100 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Subminiature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.89 | $13.89 | |
| $12.72 | $3,180.00 | |
| $10.86 | $27,150.00 |
Need more?
Associated Parts

NKK Switches
Panel Mount Indicator Lamps T-1 AMBER LED

NKK Switches
Switch Bezels / Switch Caps ROUND WHITE CAP

NKK Switches
Panel Mount Indicator Lamps T-1 GREEN LED

NKK Switches
Switch Bezels / Switch Caps SQUARE RED CAP FOR HB NONILLUMINATED

NKK Switches
Switch Bezels / Switch Caps .291" SQ SPT ILL CAP

NKK Switches
Switch Bezels / Switch Caps CAP RECT WHITE
NKK Switches
Switch Bezels / Switch Caps SQUARE CLR LENS/WHT DIFF FOR HB INDCTRS

NKK Switches
Switch Bezels / Switch Caps ROUND GREEN CAP FOR HB NONILLUMINATED

NKK Switches
Switch Hardware SUPER BRIGHT BLUE LED FOR HB SERIES

NKK Switches
Switch Hardware SOCKET WRENCH HB
Sign in to add projects and notes