Reference Only

HB16CKW01-C

Pushbutton Switches - Industrial ON-ON ROUND SLDR LUG RED CAP

Manufacturer:

Mfr Part:
HB16CKW01-C

TTI Part:
HB16CKW01-C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC30 VAC
Voltage Rating DC30 VDC
Current Rating100 mA
Cap ColorRed
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesHB
Actuator StyleRound
Contact PlatingSilver
Mounting StylePanel Mount
PackagingBulk
Power Rating100 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSubminiature

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.89$13.89
$12.72$3,180.00
$10.86$27,150.00
Need more?

Associated Parts

AT633D NKK Switches

NKK Switches

Panel Mount Indicator Lamps T-1 AMBER LED
AT4032JB NKK Switches

NKK Switches

Switch Bezels / Switch Caps ROUND WHITE CAP
AT633F NKK Switches

NKK Switches

Panel Mount Indicator Lamps T-1 GREEN LED
AT4035C NKK Switches

NKK Switches

Switch Bezels / Switch Caps SQUARE RED CAP FOR HB NONILLUMINATED
AT4052AB NKK Switches

NKK Switches

Switch Bezels / Switch Caps .291" SQ SPT ILL CAP
AT4035B NKK Switches

NKK Switches

Switch Bezels / Switch Caps CAP RECT WHITE
AT4033JB NKK Switches

NKK Switches

Switch Bezels / Switch Caps SQUARE CLR LENS/WHT DIFF FOR HB INDCTRS
AT4036F NKK Switches

NKK Switches

Switch Bezels / Switch Caps ROUND GREEN CAP FOR HB NONILLUMINATED
AT624G NKK Switches

NKK Switches

Switch Hardware SUPER BRIGHT BLUE LED FOR HB SERIES
AT110 NKK Switches

NKK Switches

Switch Hardware SOCKET WRENCH HB
Sign in to add projects and notes