Reference Only

HB16CKW01

Pushbutton Switches - Industrial SPDT ON-ON RND

Manufacturer:

Mfr Part:
HB16CKW01

TTI Part:
HB16CKW01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC30 VAC
Voltage Rating DC30 VDC
Current Rating100 mA
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesHB
Actuator StyleWithout Cap
Contact PlatingSilver
Mounting StylePanel Mount
PackagingBulk
Power Rating100 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSubminiature
Part # AliasesHB-16CKS2

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.58$11.58
$10.61$2,652.50
$9.06$22,650.00
Need more?

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.89$13.89
$12.72$3,180.00
$10.86$27,150.00

Associated Parts

AT633D NKK Switches
Required Product

NKK Switches

Panel Mount Indicator Lamps T-1 AMBER LED
AT4032JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps ROUND WHITE CAP
AT633F NKK Switches
Required Product

NKK Switches

Panel Mount Indicator Lamps T-1 GREEN LED
AT4035C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE RED CAP FOR HB NONILLUMINATED
AT4052AB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .291" SQ SPT ILL CAP
AT4035B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP RECT WHITE
AT4033JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CLR LENS/WHT DIFF FOR HB INDCTRS
AT4036F NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps ROUND GREEN CAP FOR HB NONILLUMINATED
AT624G NKK Switches
Required Product

NKK Switches

Switch Hardware SUPER BRIGHT BLUE LED FOR HB SERIES
AT110 NKK Switches
Required Product

NKK Switches

Switch Hardware SOCKET WRENCH HB
Sign in to add projects and notes