Reference Only
HB15CKW01-G
Pushbutton Switches - Industrial SPDT ON-(ON) RND NO LAMP / CAP BLUE
Datasheet
HB15CKW01-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 30 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA | |
| Cap Color | Blue | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Series | HB | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Power Rating | 100 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.85 | $13.85 | |
| $12.69 | $3,172.50 | |
| $10.82 | $27,050.00 |
Need more?
Associated Parts

Panel Mount Indicator Lamps T-1 AMBER LED

Switch Bezels / Switch Caps ROUND WHITE CAP

Panel Mount Indicator Lamps T-1 GREEN LED

Switch Bezels / Switch Caps SQUARE RED CAP FOR HB NONILLUMINATED

Switch Bezels / Switch Caps .291" SQ SPT ILL CAP

Switch Bezels / Switch Caps CAP RECT WHITE
Switch Bezels / Switch Caps SQUARE CLR LENS/WHT DIFF FOR HB INDCTRS

Switch Bezels / Switch Caps ROUND GREEN CAP FOR HB NONILLUMINATED

Switch Hardware SUPER BRIGHT BLUE LED FOR HB SERIES

Switch Hardware SOCKET WRENCH HB
Sign in to add projects and notes