Reference Only
HB15CKW01
Pushbutton Switches - Industrial SPDT ON-(ON) RND
Datasheet
HB15CKW01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 30 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Series | HB | |
| Actuator Style | Without Cap | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Power Rating | 100 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Subminiature | |
| Part # Aliases | HB-15CKS2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.98 | $11.98 | |
| $10.97 | $2,742.50 | |
| $9.36 | $23,400.00 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.78 | $12.78 | |
| $11.20 | $112.00 | |
| $10.73 | $268.25 | |
| $10.52 | $420.80 | |
| $10.06 | $804.80 | |
| $9.01 | $2,252.50 |
Associated Parts

Switch Hardware MOUNTING NUT FOR HB SERIES
Sign in to add projects and notes