Reference Only
FTCS04B
Display Development Tools Control Board
Datasheet
FTCS04B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Development Tools | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| For Use With | 4 Wire | |
| Product Type | Display Development Tools | |
| Series | FT | |
| Subcategory | Development Tools | |
| Part # Aliases | FT-CS04B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.36 | $57.36 | |
| $54.88 | $5,488.00 |
Need more?
Associated Parts

Switch Hardware FT Series Receptacle Connector

Switch Hardware FT Series Receptacle Connector
Sign in to add projects and notes