Reference Only

EB2085P-BC

Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT

Manufacturer:

Mfr Part:
EB2085P-BC

TTI Part:
EB2085P-BC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesEB
ProductLight Touch Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Mount
Switch FunctionON - ON
ActuatorRound
Termination StylePC Pin
Cap ColorRed
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.20$8.20
$6.83$1,707.50
$6.25$15,625.00
Need more?

My Notes

Sign into see notes.