Reference Only

EB2085-CA

Pushbutton Switches - Board Mount DPDT ON-ON .394 BLK CAP 3A SOLDER LUG

Manufacturer:

Mfr Part:
EB2085-CA

TTI Part:
EB2085-CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesEB
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
ActuatorRound
Termination StyleSolder Lug
Cap ColorBlack
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductLight Touch Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.28$12.28
$11.05$2,762.50
$9.82$24,550.00
Need more?

My Notes

Sign into see notes.