Reference Only
EB2065-BA
Pushbutton Switches - Industrial Series EB, 3 Amp Light Touch, Bushing
Datasheet
EB2065-BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| Series | EB | |
| Mounting Style | Bushing Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Light Touch Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);4,4'-Methylenedianiline (101-77-9) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.94 | $11.94 | |
| $11.81 | $47.24 | |
| $11.69 | $116.90 | |
| $11.56 | $289.00 | |
| $11.44 | $572.00 | |
| $11.31 | $1,131.00 | |
| $10.38 | $2,595.00 |
Need more?
Sign in to add projects and notes