Reference Only
EB2011-CF
Pushbutton Switches - Industrial SPST ON-(ON) SOLDER LUG
Datasheet
EB2011-CF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Cap Color | Green | |
| Termination Style | Solder Lug | |
| Series | EB | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Light Touch Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.71 | $12.71 | |
| $10.59 | $2,647.50 | |
| $9.68 | $24,200.00 |
Need more?
Associated Parts

Switch Hardware 1/4"X40" CONICAL NUT

Switch Hardware HEX NUT FOR SERIES B EB FR01 M MB20

Switch Hardware DRESS NUT

Switch Bezels / Switch Caps RND CAP FOR SB BLACK

Switch Hardware IMPERIAL THREADS

Switch Hardware 1/4"X40 CONICAL NUT

Switch Bezels / Switch Caps .453" SQUARE GREEN CAP FOR EB & MB24

Switch Bezels / Switch Caps .453" SQUARE YELLOW CAP FOR EB & MB24

Switch Bezels / Switch Caps WHITE BEZEL FOR EB AND MB24 SERIES

Switch Bezels / Switch Caps GREEN BEZEL FOR EB AND MB24 SERIES
Sign in to add projects and notes