Reference Only

EB2011-BG

Pushbutton Switches - Industrial SPDT ON(ON) .315 BLU CAP 3A SOLDER LUG

Manufacturer:

Mfr Part:
EB2011-BG

TTI Part:
EB2011-BG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
Cap ColorBlue
Termination StyleSolder Lug
SeriesEB
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductLight Touch Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name4,4'-Methylenedianiline (101-77-9);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.62$10.62
$9.56$2,390.00
$8.50$21,250.00
Need more?
Sign in to add projects and notes