Reference Only

EB2011-BF

Pushbutton Switches SPDT ON-(ON) 6A .315 DIA GRN CAP SLDR LU

Manufacturer:

Mfr Part:
EB2011-BF

TTI Part:
EB2011-BF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesEB2011
ProductLight Touch Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount
Switch FunctionON - (ON)
ActuatorRound
Termination StyleSolder Lug
Cap ColorGreen
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name4,4'-Methylenedianiline (101-77-9);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.69$8.69
$7.24$1,810.00
$6.62$16,550.00
Need more?

My Notes

Sign into see notes.