Reference Only
AT9704-085M
Switch Contact Blocks / Switch Kits Socket for OLED SmartDisplays
Datasheet
AT9704-085M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPST | |
| For Use With | Pushbutton Switches | |
| Designed for | SmartSwitch Series | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Height | 7.2 mm | |
| Length | 19.9 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | AT | |
| Subcategory | Switch Accessories | |
| Tradename | SmartSwitch | |
| Width | 17.6 mm | |
| Part # Aliases | AT-9704-085M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.42 | $7.42 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes