Reference Only
AT9704-065E
Switch Development Tools RGB SOCKET ASSY W/SMARTSWITCH
Datasheet
AT9704-065E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Development Tools | |
| Tool Is For Evaluation Of | LCD 36 x 24 RGB Pushbutton | |
| Packaging | Bulk | |
| Description/Function | Socket | |
| Product Type | Switch Development Tools | |
| Series | AT | |
| Subcategory | Development Tools | |
| Tradename | SmartSwitch | |
| Part # Aliases | AT-9704-065E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.00 | $10.00 | |
| $4.17 | $417.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.