Reference Only
AT222
Switch Legend Plates & Labels Estop plate w/legend
Datasheet
AT222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | E-Stop Switches | |
| Color | Yellow | |
| Material | Polyamide (PA) | |
| Series | AT | |
| For Use With | FF01 Series Switches | |
| Height | 1.65 mm | |
| Outside Diameter | 43.5 mm | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Name Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.57 | $17.14 | |
| $7.90 | $1,975.00 | |
| $7.02 | $17,550.00 |
Need more?
Sign in to add projects and notes