Reference Only
AT221
Switch Hardware E-stop stop plate
Datasheet
AT221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Labels | |
| Type | Name Plate | |
| For Use With | FF01 Series Switches | |
| Designed for | E-Stop Switches | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Yellow | |
| Height | 1.65 mm | |
| Material | Polyamide (PA) | |
| Outside Diameter | 43.5 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $112.80 | |
| $2.55 | $714.00 | |
| $2.23 | $5,619.60 |
Need more?
My Notes
Sign into see notes.