Reference Only

AB11AP-FB

Pushbutton Switches - Industrial SUBMINIATURE PUSHBUTTON/PC

Manufacturer:

Mfr Part:
AB11AP-FB

TTI Part:
AB11AP-FB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Cap ColorWhite
Termination StylePC Pin
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesAB
Actuator StyleRound
Contact PlatingGold
Life50000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSealed

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.84$7.84
$7.05$1,762.50
$6.26$15,650.00
Need more?
Sign in to add projects and notes