Reference Only
F950G227KBAAQ3
Obsolete
Tantalum Capacitors - Solid SMD 220uF 4V 10%
Datasheet
F950G227KBAAQ3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 220 uF | |
| Case Code - in | 1411 | |
| Case Code - mm | 3528 | |
| Dissipation Factor DF | 16 | |
| ESR | 400 mOhms | |
| Height | 2 mm (0.079 in) | |
| Length | 3.3 mm (0.13 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | B Case | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Series | F95 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Tradename | FRAMELESS | |
| Voltage Rating DC | 4 VDC | |
| Width | 2.7 mm (0.106 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?