Reference Only
SCH16T-K01-PCB
Multiple Function Sensor Development Tools 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g)
Datasheet
SCH16T-K01-PCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Sensor Boards | |
| Type | Digital Accelerometers and Gyro Combo sensor | |
| Tool Is For Evaluation Of | SCH16T-K01 | |
| Packaging | Box | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | SCH16T | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Finland |
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.04 | $87.04 |
Need more?
My Notes
Sign into see notes.