Reference Only
PKB42SWH2800
End of Life
Buzzers & Audio Indicators - Industrial 85 DB 2.8 KHZ
Datasheet
PKB42SWH2800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Type | Piezoelectric Sounder | |
| Sound Pressure Level | 80 dBA | |
| Tone | Buzzer | |
| Termination Style | Wire Lead | |
| Mounting Style | Flush Mount | |
| Series | PKB | |
| Diameter | 30.3 mm | |
| Features | Piezoelectric Buzzers, Piezoelectric Ringers | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8531804090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide |