Reference Only
MZBD304
Power Management IC Development Tools EVAL BOARD FOR MZB300XT0X
Datasheet
MZBD304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Input Voltage | 8 VDC to 19.5 VDC | |
| Tool Is For Evaluation Of | MZB3004T04, MZB3005T06 | |
| Series | MZB | |
| Description/Function | Sample Drive Circuit | |
| For Use With | MZB3004T04, MZB3005T06 Microblower | |
| Packaging | Tray | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414909180 |
| TARIC | 8473302000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.06 | $726.50 |
Need more?
My Notes
Sign into see notes.