Reference Only
LBWA0ZZ2JM-EVB
WiFi Development Tools - 802.11 WI-FI MODULE EVB
Datasheet
LBWA0ZZ2JM-EVB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Development Tools - 802.11 | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | LBWA0ZZ2JM-001 | |
| Packaging | Box | |
| Moisture Sensitive | Yes | |
| Product Type | WiFi Development Tools | |
| Series | Type 2JM | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.00 | $80.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes