Reference Only
LBUA5QJ2AB-828EVB
Multiprotocol Development Tools Qorvo UWB MODULE Type 2AB EVALUATION KIT
Datasheet
LBUA5QJ2AB-828EVB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Interface Type | I2C, SPI, UART, USB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Protocol - Bluetooth, BLE - 802.15.1 | BLE | |
| Protocol - Sub GHz | UWB | |
| Dimensions | 10.5 mm x 8.3 mm x 1.44 mm | |
| Packaging | Box | |
| Product Type | Multiprotocol Development Tools | |
| Series | 2AB-828 | |
| Subcategory | Development Tools | |
| Tradename | QORVO UWB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.b.4.b |
| HTS | 8517620090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.57 | $1,435.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
20 available now at ttieurope.com
My Notes
Sign into see notes.