Reference Only
LBUA2ZZ2DK-EVK
Multiprotocol Development Tools Murata UWB + Bluetooth LE combo module Type2DK evaluation kit.
Datasheet
LBUA2ZZ2DK-EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | LBUA2ZZ2DK | |
| Type | UWB Modules | |
| Dimensions | 36 mm x 35 mm x 12.45 mm | |
| Packaging | Box | |
| Product Type | Multiprotocol Development Tools | |
| Series | 2DK | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.b.4.b |
| HTS | 8517620090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.30 | $71.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
20 available now at ttieurope.com
Sign in to add projects and notes