Reference Only
LBMA0ZZ2NR-EVK
Multiprotocol Development Tools Type 2NR BLE Module EVK
Datasheet
LBMA0ZZ2NR-EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Product | Evaluation Kits | |
| Frequency | 2.4 GHz to 2.48 GHz | |
| Tool Is For Evaluation Of | LBMA0ZZ2NR | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Type | Multiprotocol Module | |
| For Use With | Module | |
| Packaging | Bulk | |
| Product Type | Multiprotocol Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | 5A991.b.4.b |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.89 | $103.89 |
Need more?
Sign in to add projects and notes