Reference Only
LBES0ZZ2FR-EVK
Multiprotocol Development Tools Type 2FR module EVK
Datasheet
LBES0ZZ2FR-EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Product | Development Kits | |
| Tool Is For Evaluation Of | LBES0ZZ2FR | |
| For Use With | WiFi, Bluettoth Module | |
| Packaging | Each | |
| Product Type | Multiprotocol Development Tools | |
| Series | 2FR | |
| Subcategory | Development Tools | |
| Type | Multiprotocol Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.38 | $81.38 |
Need more?
My Notes
Sign into see notes.