Reference Only
PQC600-54
Power Supplies - Chassis Mount AC/DC 600W OPEN FRAME(5X3) 48V
Datasheet
PQC600-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 600 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 54 VDC | |
| Output Current-Channel 1 | 11.11 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 5.656 kVDC | |
| Efficiency | 95 % | |
| Industry | Industrial | |
| Length | 127 mm | |
| Width | 76.2 mm | |
| Height | 37.36 mm | |
| Compliance | ANSI/AAMI/CSA CAN/CSA-C22.2/IEC/EN/ES 60601-1; CAN/CSA C22.2/IEC/EN/UL 62368-1; GB 17625.1; 4943.1; GB/T 9254.1 | |
| Dimensions | 127 mm x 76.2 mm x 37.36 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Box | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | AC-DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409540 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 108 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $203.28 | $21,954.24 |
Need more?
Sign in to add projects and notes