Reference Only

PQC250-24DRT

Power Supplies - Chassis Mount DC/DC CONVERTER 24V

Manufacturer:

Mfr Part:
PQC250-24DRT

TTI Part:
PQC250-24DRT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies - Chassis Mount
Output Power250 W
Input Voltage90 VAC to 264 VAC, 127 VDC to 300 VDC
Number of Outputs2 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 110.4 A
Output Voltage-Channel 25 VDC
Output Current-Channel 2500 mA
Case StyleOpen Frame
IndustryMedical, Industrial
Length127 mm (5 in)
Width76.2 mm (3 in)
Height35.2 mm (1.386 in)
SeriesPQC250
Input Frequency50 Hz/60 Hz
Load RegulationRegulated
Minimum Operating Temperature- 20 C
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
PackagingBox
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504406012
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 108 / Multiples: 18)
Quantity Unit PriceExt. Price
$137.66$14,867.28
Need more?

My Notes

Sign into see notes.