Reference Only

MVAC400-24AFT

End of Life
Power Supplies - Chassis Mount 400W, 24V 16.7A AUX OUT, TERM

Manufacturer:

Mfr Part:
MVAC400-24AFT

TTI Part:
MVAC400-24AFT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies - Chassis Mount
Output Power400 W
Input Voltage90 VAC to 264 VAC, 127 VDC to 300 VDC
Number of Outputs3 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 116.7 A
Output Voltage-Channel 212 VDC
Output Current-Channel 216.7 A
Case StyleOpen Frame
Isolation Voltage4 kVAC
IndustryMedical, Industrial
Length127 mm (5 in)
Width76.2 mm (3 in)
Height29.972 mm (1.18 in)
SeriesMVAC400
Input Frequency47 Hz to 63 Hz
Load RegulationRegulated
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
Output Current-Channel 32 A
Output Voltage-Channel 35 VDC
PackagingBulk
Power - Forced Air400 W
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504406012
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

237In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$240.70$240.70
$235.98$1,179.90
$231.35$2,313.50
$226.82$4,082.76
Need more?

My Notes

Sign into see notes.