Reference Only

BAC3S05DC

Power Supplies - Board Mount AC/DC 3W TH 5V

Manufacturer:

Mfr Part:
BAC3S05DC

TTI Part:
BAC3S05DC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies - Board Mount
Output Power3 W
Input Voltage85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs1 Output
Output Voltage-Channel 15 V
Output Current-Channel 1600 mA
Mounting StyleThrough Hole
Case StyleEncapsulated
Isolation Voltage4.25 kV
Length25.4 mm
Width25.4 mm
Height16.3 mm
SeriesBAC3
Dimensions25.4 mm x 25.4 mm x 16.3 mm
IndustryMedical, Industrial
Input Frequency47 Hz
Load RegulationRegulated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeAC-DC Power Modules
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.34$186.80
Need more?

My Notes

Sign into see notes.