Reference Only

92315-1615

Ribbon Cables / IDC Cables 16-16C PICOFLEX ASY 150MM LONG

Manufacturer:

Mfr Part:
0923151615

TTI Part:
92315-1615

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDT
Connector End A Pin Count16 Position
Connector End BIDT
Connector End B Pin Count16 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG28 AWG
Series92315
PackagingBulk
Current Rating1.2 A
Description/FunctionPicoflex PF-50 IDT-to-IDT, 16 Circuits, 0.15 m Length
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoflex
Voltage Rating250 V
Part # Aliases0923151615

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544609000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.50373$5.00
$2.50373$62.59
$2.50373$125.18
$2.50373$250.37
$2.50373$2,503.73
$2.50373$5,007.46
$2.50373$10,014.92
$2.50373$25,037.30
Need more?
Sign in to add projects and notes