Reference Only

92315-1432

Ribbon Cables / IDC Cables 14CKT PICOFLEX 320MM LONG

Manufacturer:

Mfr Part:
0923151432

TTI Part:
92315-1432

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDT
Connector End A Pin Count14 Position
Connector End BIDT
Connector End B Pin Count14 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length320 mm
Series92315
PackagingEach
Current Rating1.2 A
Description/FunctionPicoflex PF-50 IDT toPicoflex PF-50 IDT
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoflex
Voltage Rating250 V
Part # Aliases923151432 0923151432

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.74$3,480.00
$1.54$6,160.00
$1.53$15,300.00
$1.51$30,200.00
$1.50$75,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes