Reference Only

92315-1424

Ribbon Cables / IDC Cables 14CKT PICOFLEX 240MM LONG

Manufacturer:

Mfr Part:
0923151424

TTI Part:
92315-1424

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDT
Connector End A Pin Count14 Position
Connector End BIDT
Connector End B Pin Count14 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length240 mm
Series92315
PackagingEach
Current Rating1.2 A
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoflex
Voltage Rating250 V
Part # Aliases923151424 0923151424

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$1.85$4,070.00
$1.83$16,104.00
$1.81$39,820.00
$1.79$74,822.00
$1.78$180,136.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.