Reference Only

92315-1008

Ribbon Cables / IDC Cables 10CC PICOFLEX 80MM L C PICOFLEX 80MM LONG

Manufacturer:

Mfr Part:
0923151008

TTI Part:
92315-1008

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDT
Connector End A Pin Count10 Position
Connector End BIDT
Connector End B Pin Count10 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length80 mm
Wire Gauge - AWG28 AWG
Series92315
PackagingEach
Current Rating1.2 A
Description/FunctionPicoflex PF-50 IDT-to-IDT, 10 Circuits, 0.08 m Length
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoflex
Voltage Rating250 V
Part # Aliases0923151008

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,300 / Multiples: 3,300)
Quantity Unit PriceExt. Price
$1.02$3,366.00
$1.01$9,999.00
$1.00$23,100.00
$0.99$42,471.00
$0.98$100,254.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.