Reference Only

92315-0832

Ribbon Cables / IDC Cables 8CCT PICOFLEX HARNES X HARNESS 320mm LONG

Manufacturer:

Mfr Part:
0923150832

TTI Part:
92315-0832

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDT
Connector End A Pin Count8 Position
Connector End BIDT
Connector End B Pin Count8 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length320 mm
Wire Gauge - AWG28 AWG
Series92315
PackagingEach
Current Rating1.2 A
Description/FunctionPicoflex PF-50 IDT-to-IDT, 8 Circuits, 0.32 m Length
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoflex
Voltage Rating250 V
Part # Aliases0923150832

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$1.05$3,360.00
$0.95$9,120.00
$0.94$21,056.00
$0.93$38,688.00
$0.92$94,208.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.