Reference Only

92315-0808

Ribbon Cables / IDC Cables 8CKT PICOFLEX 80MM LONG

Manufacturer:

Mfr Part:
0923150808

TTI Part:
92315-0808

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDT
Connector End A Pin Count8 Position
Connector End BIDT
Connector End B Pin Count8 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length80 mm
Series92315
PackagingEach
Current Rating1.2 A
Description/FunctionPicoflex PF-50 IDT-to-Picoflex PF-50 IDT
Jacket ColorNatural
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoflex
Voltage Rating250 V
Part # Aliases923150808 0923150808

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.91$3,640.00
$0.90$7,200.00
$0.89$17,800.00
$0.88$35,200.00
$0.87$87,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.