Reference Only
92315-0424
Ribbon Cables / IDC Cables 4CKT PICOFELX 240MM
Datasheet
923150424 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Ribbon Cable | |
| Connector End A | IDT | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | IDT | |
| Connector End B Pin Count | 4 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 240 mm | |
| Series | 92315 | |
| Packaging | Each | |
| Current Rating | 1.2 A | |
| Description/Function | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT | |
| Jacket Color | Natural | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Picoflex | |
| Voltage Rating | 250 V | |
| Part # Aliases | 923150424 0923150424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,900 / Multiples: 4,900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $4,018.00 | |
| $0.79 | $11,613.00 | |
| $0.78 | $26,754.00 | |
| $0.77 | $49,049.00 | |
| $0.77 | $116,963.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes