Reference Only

88768-9800

End of Life
HDMI Cables HDMI-to-HDMI Cable Assy., 28 AWG, 1m Lg.

Manufacturer:

Mfr Part:
0887689800

TTI Part:
88768-9800

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHDMI Cables
Connector End AHDMI
Connector End BHDMI
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length1 m
PackagingBulk
Voltage Rating40 V
Product TypeHDMI Cables
Series88768
SubcategoryCable Assemblies
Part # Aliases0887689800

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.67$9.67
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes