Reference Only

88732-8802

End of Life
USB Cables / IEEE 1394 Cables USB On-The-Go (OTG) Shielded I/O Cable Assy., USB A-to-Mini B, USB 2, 1.8m Lg., Black

Manufacturer:

Mfr Part:
0887328802

TTI Part:
88732-8802

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type B, Mini
Connector End B Pin Count5 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length1.8 m
Jacket ColorBlack
PackagingBulk
Series88740
Voltage Rating30 V
Current Rating1 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0887328802

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 2 / Multiples: 120)
Quantity Unit PriceExt. Price
$2.63$5.26
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes