Reference Only
84733-0004
USB Cables / IEEE 1394 Cables USB 3.0 TYP A REC TO TYP S PLG .810M LGTH
Datasheet
0847330004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cables | |
| Type | USB 3.0 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 28 AWG, 26 AWG, 22 AWG | |
| Cable Length | 810 mm | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Series | 84733 | |
| Voltage Rating | 30 VAC | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Ethylene thiourea (96-45-7) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.43 | $5,678.75 |
Need more?
My Notes
Sign into see notes.