Reference Only
84729-0004
USB Cables / IEEE 1394 Cables USB TYP A PNLMT RCPT TO PLG CORDSET .8M
Datasheet
0847290004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 800 mm | |
| Jacket Color | Black | |
| Packaging | Each | |
| Series | 84729 | |
| Voltage Rating | 30 VAC | |
| Current Rating | 1 A | |
| Description/Function | USB Type A Panel Mount Receptacle-to-USB Type A Plug Cordset, 0.8 m Length | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0847290004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.84 | $37.84 | |
| $37.47 | $112.41 | |
| $36.35 | $181.75 | |
| $33.79 | $506.85 | |
| $32.44 | $811.00 | |
| $31.76 | $1,588.00 | |
| $30.37 | $3,037.00 | |
| $28.47 | $28,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes