Reference Only
84729-0003
USB Cables / IEEE 1394 Cables USB TYPE-A RECPT. PA PANEL MT CORD .152M
Datasheet
0847290003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 152 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Series | 84729 | |
| Voltage Rating | 30 VAC | |
| Current Rating | 1 A | |
| Description/Function | USB Type A Panel Mount Receptacle-to-USB Type A Plug Cordset, 0.152 m Length | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0847290003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
691In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.71 | $30.71 | |
| $27.95 | $111.80 | |
| $26.05 | $260.50 | |
| $25.14 | $628.50 | |
| $24.34 | $1,217.00 | |
| $22.42 | $2,242.00 | |
| $21.43 | $4,286.00 | |
| $21.22 | $8,488.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.