Reference Only

83424-9020

D-Sub Cables Comm. Micro-D, CMD Single Ended, 25 Pos., Female - Pigtail, 0.91m Lg.

Manufacturer:

Mfr Part:
0834249020

TTI Part:
83424-9020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeMicro D Cable
Connector End ADB25, Micro
Connector End A Pin Count25 Position
Connector End BNo Connector
GenderFemale
Wire Gauge - AWG28 AWG
Cable Length910 mm
Jacket ColorBlack
Voltage Rating350 VAC
PackagingBulk
Current Rating1 A
Product TypeD-Sub Cables
Series83424
SubcategoryCable Assemblies
Part # Aliases0834249020

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$47.17$14,151.00
$46.03$41,427.00
$45.58$95,718.00
$45.13$189,546.00
$44.68$455,736.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes