Reference Only

83422-9007

D-Sub Cables MICRO-D CABLE 15P REC 18"

Manufacturer:

Mfr Part:
0834229007

TTI Part:
83422-9007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeMicro D Cable
Connector End ADB15, Micro
Connector End A Pin Count15 Position
Connector End BNo Connector
GenderFemale
Wire Gauge - AWG28 AWG
Cable Length460 mm
Voltage Rating350 VAC
PackagingKit
Current Rating1 A
Product TypeD-Sub Cables
Series83422
SubcategoryCable Assemblies
Part # Aliases0834229007

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$41.66$12,498.00
$36.47$29,176.00
$35.41$70,820.00
$33.35$133,400.00
$32.10$321,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes